Part Details for SH1A12BW by Aleph America Corporation
Overview of SH1A12BW by Aleph America Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1A12BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(20.32x5.08x7.62)mm THT Dry RoHS: Compliant |
255 In Stock |
|
$0.9500 / $1.2500 | Buy Now |
|
Master Electronics | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(20.32x5.08x7.62)mm THT Dry RoHS: Compliant |
255 In Stock |
|
$0.9500 / $1.2500 | Buy Now |