Part Details for SH1A12BWD by Aleph America Corporation
Overview of SH1A12BWD by Aleph America Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1A12BWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(20.32x5.08x7.62)mm THT Dry RoHS: Compliant | 0 |
|
$3.0100 / $13.9500 | Buy Now |