Part Details for SH1B-05C by IDEC Corporation
Overview of SH1B-05C by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SH1B-05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1190-ND
|
DigiKey | RELAY SOCKET 5 POSITION DIN RAIL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
984 In Stock |
|
$5.0763 / $8.7000 | Buy Now |
DISTI #
199-SH1B05C
|
Mouser Electronics | Relay Sockets & Hardware Socket DIN Mount fingersafe RoHS: Compliant | 1069 |
|
$5.0700 / $8.4800 | Buy Now |
DISTI #
70172715
|
RS | Relay Socket, 5 Pin, 1 Pole, DIN Rail, 100 Megohms (Min.) Insulation Resistance | IDEC Corporation SH1B-05C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 3164 |
|
$8.0800 / $8.8700 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 1 POS Screw ST SMD RoHS: Compliant |
226 In Stock |
|
$4.4300 / $8.6300 | Buy Now |
DISTI #
000000000003417131
|
Sager | Relay Sockets & Hardware Socket DIN Mount fingersafe Min Qty: 1 | 806 |
|
$4.6100 / $6.3100 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 1 POS Screw ST SMD RoHS: Compliant |
226 In Stock |
|
$4.4300 / $8.6300 | Buy Now |