Part Details for SH224-5,00 by Altech Corporation
Overview of SH224-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH224-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SH224-5,00-ND
|
DigiKey | PCB PLUG, 24 POLE, 5.00MM, HORIZ Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6568 | Buy Now |
DISTI #
845-SH224-5,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 24 Pole, 5.00mm, horiz. | 0 |
|
$5.3500 / $6.4800 | Order Now |
DISTI #
71978169
|
RS | Pluggable PCB Block, Horizontal,5mm,24P,12A,300V,30-14AWG, Green | Altech Corp SH224-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0100 / $6.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $7.8600 | Buy Now |
DISTI #
10117368
|
TestEquity LLC | Altech SH224-5,00 PCB Plug, 24 Pole, 5.00mm, horiz. 12A, 300V, 30-14AWG, green | 0 |
|
$7.6800 | Buy Now |