Part Details for SH2281-5171 by Sanyo-Denki Co Ltd
Overview of SH2281-5171 by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51712-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S Vertical Special Header. | |
51710-070LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S 2P Vertical Header. | |
51710-068LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 16S 1P Vertical Header. |
Price & Stock for SH2281-5171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH2281-5171
|
TME | Motor: DC, 2-phase,stepper,unipolar, 24VDC, step 1,8°, 0.055Nm Min Qty: 1 | 0 |
|
$57.9300 / $66.8400 | RFQ |