Part Details for SH2285-5671 by Sanyo-Denki Co Ltd
Overview of SH2285-5671 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH2285-5671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-SH2285-5671
|
Mouser Electronics | Stepper Motors 2-Phase Step Motor, Single Shaft, 28mm, 1.8 Degree/Step, Bipolar, Lead, 0.145 Nm RoHS: Compliant | 0 |
|
$53.7500 / $58.9600 | Order Now |
DISTI #
V36:1790_23788355
|
Arrow Electronics | Stepper Motors Bipolar Square 24V 0.5A 15Ohm 0.12oz.in² 0.145N.m 1.8° 1Shaft Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 1 |
|
$42.3000 | Buy Now |
DISTI #
77406254
|
Verical | Stepper Motors Bipolar Square 24V 0.5A 15Ohm 0.12oz.in² 0.145N.m 1.8° 1Shaft Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$65.3295 / $75.6115 | Buy Now |
DISTI #
35655583
|
Verical | Stepper Motors Bipolar Square 24V 0.5A 15Ohm 0.12oz.in² 0.145N.m 1.8° 1Shaft Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$42.3000 | Buy Now |
DISTI #
SH2285-5671
|
TME | Motor: DC, 2-phase,bipolar,stepper, 24VDC, step 1,8°, 0.145Nm Min Qty: 1 | 0 |
|
$55.2800 / $63.7900 | RFQ |
|
Neutron USA | Stepper Motor Bipolar Square, 24V 0.5A 15Ohm, 0.12oz.in² 0.145N.m, 1.8°, 1Shaft | 1 |
|
$84.9900 | Buy Now |