Part Details for SH228M050AN2AAKPLP by KEMET Corporation
Overview of SH228M050AN2AAKPLP by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH228M050AN2AAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESH228M050AN2AA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ESH228M050AN2AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8833 / $1.0011 | Buy Now |
DISTI #
87AC7208
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 87AC7208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 975 Partner Stock |
|
$1.4200 / $2.3000 | Buy Now |
DISTI #
ESH228M050AN2AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.7500 / $0.8100 | Buy Now |
DISTI #
ESH228M050AN2AA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ESH228M050AN2AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8833 / $1.0011 | Buy Now |
DISTI #
87AC7208
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 87AC7208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 975 Partner Stock |
|
$1.4200 / $2.3000 | Buy Now |