Part Details for SH2862-5141 by Sanyo-Denki Co Ltd
Overview of SH2862-5141 by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51415-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. | |
51415-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. | |
51415-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. |
Price & Stock for SH2862-5141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH2862-5141
|
TME | Motor: AC, 2-phase,bipolar,stepper, 100VAC, step 1,8°, 6.4Nm, 4A Min Qty: 1 | 0 |
|
$153.5000 / $177.1100 | RFQ |