Part Details for SH2863-5141P by Sanyo-Denki Co Ltd
Overview of SH2863-5141P by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65141PWPR | Texas Instruments | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller & 1.6A Min. Boost Ilim 24-HTSSOP -40 to 85 | |
PCM5141PWR | Texas Instruments | 2V RMS DIRECTPATH 106dB Audio Stereo DAC with PCM interface and fully programmable miniDSP 28-TSSOP -25 to 85 | |
TPS65141PWP | Texas Instruments | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller & 1.6A Min. Boost Ilim 24-HTSSOP -40 to 85 |
Price & Stock for SH2863-5141P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH2863-5141P
|
TME | Motor: AC, 2-phase,bipolar,stepper, 100VAC, step 1,8°, 9Nm, 4A Min Qty: 1 | 0 |
|
$288.3200 / $332.6800 | RFQ |