Part Details for SH3-500R0002DE by Ohmite Mfg Co
Overview of SH3-500R0002DE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH3-500R0002DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1760
|
Newark | Shunt Resistor, 0.2Uohm, Metal Clad, Resistance:0.0002Ohm, Resistance Tolerance:± 0.5%, Voltage Rating:100Mv, Temperature Coefficient:± 30Ppm/°C, Voltage Rating:100Mv, Operating Temperature Range:-55°C To +110°C Rohs Compliant: Yes |Ohmite SH3-500R0002DE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |