Part Details for SH4-30-1050-A-12-5 (ALTERNATE: 957920208) by DATASENSING
Overview of SH4-30-1050-A-12-5 (ALTERNATE: 957920208) by DATASENSING
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH4-30-1050-A-12-5 (ALTERNATE: 957920208)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73928258
|
RS | Safety Light Curtain, SH4 ADVANCED, Res 30 mm, H 1050 mm, Conn 12poles, 5 poles | Datasensing SH4-30-1050-A-12-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,408.6000 | RFQ |