Part Details for SH477M035AH2AAKPLP by KEMET Corporation
Overview of SH477M035AH2AAKPLP by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH477M035AH2AAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SH477M035AH2AAKPLP-ND
|
DigiKey | CAP ALUM Min Qty: 450 Container: Tray MARKETPLACE PRODUCT |
1978 In Stock |
|
$0.1700 | Buy Now |
DISTI #
61887119
|
Verical | Capacitors-Radial Leaded 470.UF 35.0V Min Qty: 394 Package Multiple: 1 | Americas - 1978 |
|
$0.1590 | Buy Now |
DISTI #
ESH477M035AH2AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.1130 | Buy Now |