Part Details for SH4B-05 by IDEC Corporation
Overview of SH4B-05 by IDEC Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH4B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2868
|
Newark | Relay Socket, 14Pin, 10A, 300V, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:10A, Voltage Rating:300V, Product Range:Sh Series, Accessory Type:Relay Socket, For Use With:Idec Rh4B Relaysrohs Compliant: Yes |Idec SH4B-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1294 |
|
$10.0900 / $12.6200 | Buy Now |
DISTI #
1885-1114-ND
|
DigiKey | RELAY SOCKET 14 POS DIN RAIL Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2632 / $11.8900 | Buy Now |
DISTI #
199-SH4B05
|
Mouser Electronics | Relay Sockets & Hardware Socket DIN Mount Screw Type RoHS: Compliant | 328 |
|
$7.2600 / $11.3100 | Buy Now |
DISTI #
70174850
|
RS | Relay Socket, 14 Pin, 4 Pole, DIN Rail, 10 A, 100 Megohms (Min.), M3.5 | IDEC Corporation SH4B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1495 |
|
$9.7000 / $12.1300 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 4 POS Screw ST RoHS: Compliant |
392 In Stock |
|
$6.5100 / $11.4600 | Buy Now |
DISTI #
54512632
|
Verical | Relays and Timer Socket Min Qty: 5 Package Multiple: 5 Date Code: 1903 | Americas - 390 |
|
$7.8427 / $14.7680 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | RELAY SOCKET, RELAY, 14 CONTACT(S), SCREW | 4 |
|
$10.8900 | Buy Now |
|
Quest Components | RELAY SOCKET, RELAY, 14 CONTACT(S), SCREW | 13 |
|
$8.4600 / $11.2800 | Buy Now |
|
Quest Components | RELAY SOCKET, RELAY, 14 CONTACT(S), SCREW | 3 |
|
$25.0000 | Buy Now |
Part Details for SH4B-05
SH4B-05 CAD Models
SH4B-05 Part Data Attributes:
|
SH4B-05
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
SH4B-05
IDEC Corporation
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.969 inch | |
Body Depth | 0.984 inch | |
Body Length | 2.638 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Termination Type | SCREW |