SH5012001JS03
Description: Fixed Resistor, Wire Wound, 12000ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT

Overview of SH5012001JS03 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SH5012001JS03 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M5973
Newark Sh 50 12K 5% Ba10 E1 /Ba10 |Vishay SH5012001JS03 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.5000
  • 250 $7.1500
  • 500 $6.6400
$6.6400 / $7.5000 Buy Now
DISTI # SH5012001JS03
Avnet Americas Res Wirewound 12K Ohm 5% 50W ±50ppm/°C AXL Flange Mount Bag - Bag (Alt: SH5012001JS03) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag 0
  • 100 $7.1459
  • 120 $7.0445
  • 220 $6.8925
  • 500 $6.7404
  • 1,000 $6.5884
  • 5,000 $6.4870
  • 10,000 $6.3350
$6.3350 / $7.1459 Buy Now

CAD Models for SH5012001JS03 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH5012001JS03 by Vishay Intertechnologies

SH5012001JS03
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e1
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Height
15 mm
Package Length
50 mm
Package Style
Chassis Mount
Package Width
15.5 mm
Packing Method
Bulk
Rated Temperature
25 °C
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
LUG
Tolerance
5%
Working Voltage
1285 V
Want to compare parts?
  1. SH5012001JS03
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 12000ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH5012001JS03 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH5012001JS03 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SH5012001JS03 would you like to use for your alert(s)?
  • Please alert me when SH5012001JS03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH5012001JS03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH5012001JS03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH5012001JS03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH5012001JS03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH5012001JS03 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: