Part Details for SH5015000JS03 by Vishay Sfernice
Overview of SH5015000JS03 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH5015000JS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-SH5015000JS03-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 1 Lead time: 10 Weeks Container: Bag |
100 In Stock |
|
$5.1757 / $12.7200 | Buy Now |
Part Details for SH5015000JS03
SH5015000JS03 CAD Models
SH5015000JS03 Part Data Attributes
|
SH5015000JS03
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
SH5015000JS03
Vishay Sfernice
RESISTOR, WIRE WOUND, 12 W, 5 %, 50 ppm, 1500 ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 50 mm | |
Package Style | Chassis Mount | |
Package Width | 15.5 mm | |
Packing Method | Bulk | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1285 V |