Part Details for SH50150R0JS03 by Vishay Intertechnologies
Overview of SH50150R0JS03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH50150R0JS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5977
|
Newark | Sh 50 150U 5% Ba10 E1 /Ba10 |Vishay SH50150R0JS03 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $5.7900 | Buy Now |
DISTI #
SH50150R0JS03
|
Avnet Americas | Res Wirewound 150 Ohm 5% 50W ±50ppm/°C AXL Flange Mount Bag - Bag (Alt: SH50150R0JS03) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$4.8900 / $5.5159 | Buy Now |
Part Details for SH50150R0JS03
SH50150R0JS03 CAD Models
SH50150R0JS03 Part Data Attributes
|
SH50150R0JS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SH50150R0JS03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 150ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 50 mm | |
Package Style | Chassis Mount | |
Package Width | 15.5 mm | |
Packing Method | Bulk | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1285 V |