-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8742
|
Newark | Res, 50Uohm, 50W, 85X36Mm, Manganin, Resistance:50µohm, Product Range:Sha Series, Resistor Case/Package:-, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Technology:Manganin, Temperature Coefficient:± 50Ppm/°C, ± 100Ppm/°C Rohs Compliant: Yes |Ohmite SH8536F1K0AHEP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8600 / $12.7900 | Buy Now |
DISTI #
273-SH8536F1K0AHEP-ND
|
DigiKey | 8536 SHUNT 1000A M3 Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$11.8875 / $25.4400 | Buy Now |
DISTI #
588-SH8536F1K0AHEP
|
Mouser Electronics | Current Sense Resistors - Through Hole 8536 SHUNT 1000A M3 Current Sense RoHS: Compliant | 225 |
|
$11.8700 / $26.2100 | Buy Now |
DISTI #
72491148
|
RS | Current Sense Resistors - Through Hole8536 SHUNT 1000A M3 | Ohmite SH8536F1K0AHEP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5300 / $17.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2600 / $16.7400 | Buy Now |
DISTI #
SH8536F1K0AHEP
|
Richardson RFPD | MISCELLANEOUS RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.9700 / $12.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.2600 / $16.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH8536F1K0AHEP
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SH8536F1K0AHEP
Ohmite Mfg Co
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 36 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.00005 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% |