SH8536F1K0APEP
Ohmite Mfg Co
Description: Fixed Resistor,

Overview of SH8536F1K0APEP by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

Price & Stock for SH8536F1K0APEP by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH8743
Newark Res, 50Uohm, 50W, 85X36Mm, Manganin, Resistance:50µohm, Product Range:Sha Series, Resistor Case/Package:-, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Technology:Manganin, Temperature Coefficient:± 50Ppm/°C, ± 100Ppm/°C Rohs Compliant: Yes |Ohmite SH8536F1K0APEP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $12.6200
  • 250 $12.5200
$12.5200 / $12.6200 Buy Now
DISTI # 273-SH8536F1K0APEP-ND
DigiKey 8536 SHUNT 1000A PIN Min Qty: 1 Lead time: 14 Weeks Container: Box 134
In Stock
  • 1 $24.2900
  • 10 $15.3130
  • 25 $12.9860
  • 50 $11.5538
  • 100 $11.2125
$11.2125 / $24.2900 Buy Now
DISTI # 588-SH8536F1K0APEP
Mouser Electronics Current Sense Resistors - Through Hole .00005OHM 1% 50W 50PPM RoHS: Compliant 72
  • 1 $21.3300
  • 10 $15.4700
  • 25 $13.1100
  • 50 $11.6600
  • 100 $11.4100
$11.4100 / $21.3300 Buy Now
DISTI # 72491149
RS Current Sense Resistors - Through Hole8536 SHUNT 1000A PIN | Ohmite SH8536F1K0APEP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $18.8600
  • 500 $17.9100
  • 1,000 $16.9700
  • 2,000 $16.0300
$16.0300 / $18.8600 RFQ
Onlinecomponents.com   RoHS: Compliant 50 Factory Stock
  • 5 $16.7400
  • 25 $15.1200
  • 50 $14.4300
  • 100 $13.7900
  • 250 $13.2000
  • 500 $12.8400
  • 1,000 $11.2600
$11.2600 / $16.7400 Buy Now
DISTI # SH8536F1K0APEP
TTI Current Sense Resistors - Through Hole .00005OHM 1% 50W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk Americas - 0
  • 100 $12.1200
  • 250 $11.8900
$11.8900 / $12.1200 Buy Now
DISTI # SH8536F1K0APEP
Richardson RFPD MISCELLANEOUS RESISTOR RoHS: Compliant Min Qty: 100 0
  • 100 $12.6000
  • 1,000 $11.2100
  • 10,000 $10.9700
$10.9700 / $12.6000 Buy Now
Master Electronics   RoHS: Compliant 50 Factory Stock
  • 5 $16.7400
  • 25 $15.1200
  • 50 $14.4300
  • 100 $13.7900
  • 250 $13.2000
  • 500 $12.8400
  • 1,000 $11.2600
$11.2600 / $16.7400 Buy Now

CAD Models for SH8536F1K0APEP by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SH8536F1K0APEP by Ohmite Mfg Co

SH8536F1K0APEP
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Samacsys Manufacturer
Ohmite
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Package Height
3 mm
Package Length
85 mm
Package Style
Chassis Mount
Package Width
36 mm
Rated Power Dissipation (P)
50 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.00005 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL STRIP
Temperature Coefficient
100 ppm/°C
Terminal Shape
LUG
Tolerance
1%
Want to compare parts?
  1. SH8536F1K0APEP
    Ohmite Mfg Co
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH8536F1K0APEP by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH8536F1K0APEP by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of SH8536F1K0APEP would you like to use for your alert(s)?
  • Please alert me when SH8536F1K0APEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH8536F1K0APEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH8536F1K0APEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH8536F1K0APEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH8536F1K0APEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH8536F1K0APEP by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: