There are no models available for this part yet.
Overview of SH875-14 PLAIN by LMB Heeger Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87022-625TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 50 Positions, Plain Mounting style | |
87022-630LF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 60 Positions, Plain Mounting style | |
87021-610TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style |
Price & Stock for SH875-14 PLAIN by LMB Heeger Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
537-SH87514PLAIN
|
Mouser Electronics | Racks & Rack Cabinet Accessories UNI-PAC Handle Side x 13.875 x 8.5625 inch Plain Aluminum | 0 |
|
$41.1900 | Order Now |