Part Details for SHC1042CR by Hubbell Premise Wiring
Overview of SHC1042CR by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHC1042CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528674
|
RS | CORDCON, STR ML, .75-.88", 1", NYL, GY | Hubbell Wiring Device-Kellems SHC1042CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$13.2800 / $14.7500 | Buy Now |
|
Onlinecomponents.com | CORDCON, STR ML, .75-.88", 1", NYL, GY |
3 In Stock 428 Factory Stock |
|
$11.8400 / $16.8100 | Buy Now |
|
Master Electronics | CORDCON, STR ML, .75-.88", 1", NYL, GY |
3 In Stock 428 Factory Stock |
|
$11.8400 / $16.8100 | Buy Now |