Part Details for SHC1044 by Hubbell Premise Wiring
Overview of SHC1044 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHC1044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116356
|
RS | Connector, Cord, 1.00 to 1.13 in., Straight Male, Aluminum, Pink, UL 94-V2 | Hubbell Wiring Device-Kellems SHC1044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$16.9300 / $19.5700 | Buy Now |
|
Onlinecomponents.com | CORDCON, F-4, STR ML, 1.00-1.13", 1", ALU | 232 Factory Stock |
|
$11.7000 / $15.4900 | Buy Now |
|
Quest Components | 85 |
|
$18.0336 / $21.2160 | Buy Now | |
|
Master Electronics | CORDCON, F-4, STR ML, 1.00-1.13", 1", ALU | 232 Factory Stock |
|
$11.7000 / $15.4900 | Buy Now |