Part Details for SHC1044SS by Hubbell Premise Wiring
Overview of SHC1044SS by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHC1044SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73524118
|
RS | CORDCON, STR ML, 1.00 1.13inch, 1inch, SS | Hubbell Wiring Device-Kellems SHC1044SS Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$265.9800 | RFQ |
|
Onlinecomponents.com | CORDCON, STR ML, 1.00-1.13", 1", SS RoHS: Compliant | 0 |
|
$221.4000 / $237.8000 | Buy Now |