Part Details for SHC1067 by Hubbell Premise Wiring
Overview of SHC1067 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHC1067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528681
|
RS | Cord Connectors, Straight Male, 1.50-1.63", 2", Aluminum | Hubbell Wiring Device-Kellems SHC1067 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$82.3300 / $92.5000 | Buy Now |
|
Onlinecomponents.com | Cord Connector - Male - 1.50 to 1.63" - 2" - Aluminum Cast - Straight. RoHS: Compliant |
60 In Stock |
|
$79.4700 / $124.2700 | Buy Now |
|
Master Electronics | Cord Connector - Male - 1.50 to 1.63" - 2" - Aluminum Cast - Straight. RoHS: Compliant |
60 In Stock |
|
$79.4700 / $124.2700 | Buy Now |