Datasheets
SHD124112D by: Sensitron Semiconductors

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN

Part Details for SHD124112D by Sensitron Semiconductors

Overview of SHD124112D by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SHD124112D

SHD124112D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SHD124112D Part Data Attributes

SHD124112D Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
SHD124112D Sensitron Semiconductors Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code TO-258AA
Package Description R-XSFM-P3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-258AA
JESD-30 Code R-XSFM-P3
Non-rep Pk Forward Current-Max 140 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 7.5 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Technology SCHOTTKY
Terminal Form PIN/PEG
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SHD124112D

This table gives cross-reference parts and alternative options found for SHD124112D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD124112D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SHD124134D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHD124134D
SHDC124134D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHDC124134D
SHD124211D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHD124211D
SHDC124117D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHDC124117D
SHD124168D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHD124168D
SHDC124168D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHDC124168D
SHD124122D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHD124122D
Part Number Description Manufacturer Compare
SHDC124134D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHDC124134D
SHD124122D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHD124122D
SHD124117D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHD124117D
SHD124211D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHD124211D
SHD124134D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHD124134D
SHDC124168D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHDC124168D
SHD124168D Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN Sensitron Semiconductors SHD124112D vs SHD124168D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHD124112D by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHD124112D by Sensitron Semiconductors

  • Please alert me when SHD124112D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SHD124112D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHD124112D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SHD124112D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHD124112D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHD124112D by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: