Part Details for SHDH-C-600-240 by Omega Engineering
Overview of SHDH-C-600-240 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHDH-C-600-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH4436
|
Newark | 5Gal Drum Htr,600W,240V, t-Stat |Omega SHDH-C-600-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.5800 | Buy Now |
DISTI #
SHDH-C-600-240
|
Avnet Americas | SILICONE RUBBER LAMINATED DRUM HEATERS - Bulk (Alt: SHDH-C-600-240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$262.2675 / $299.1489 | Buy Now |
DISTI #
SHDH-C-600-240
|
Avnet Americas | SILICONE RUBBER LAMINATED DRUM HEATERS - Bulk (Alt: SHDH-C-600-240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$262.2675 / $299.1489 | Buy Now |
DISTI #
3813675
|
Farnell | DRUM HEATER, 550W, 240VAC, 101.6MM WIDTH RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$277.9716 | Buy Now |