Part Details for SHE-3-B-7-G (ALTERNATE: 101167-002) by Smiths Interconnect
Overview of SHE-3-B-7-G (ALTERNATE: 101167-002) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHE-3-B-7-G (ALTERNATE: 101167-002)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70267340
|
RS | Contact Probe Spring, .125in (3.18 mm) Center, Conical, 7oz, 14A, SHE-3 Series | Smiths Interconnect Americas Inc. SHE-3-B-7-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 253 |
|
$3.0700 / $4.2600 | Buy Now |