Part Details for SHE-4-H-10-G (ALTERNATE: 101168-007) by Smiths Interconnect
Overview of SHE-4-H-10-G (ALTERNATE: 101168-007) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHE-4-H-10-G (ALTERNATE: 101168-007)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009642
|
RS | Contact Probe Spring, .187in (4.75 mm), Serrated, 10oz, 21 A, SHE-4 Series | Smiths Interconnect Americas Inc. SHE-4-H-10-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 549 |
|
$3.4300 / $4.7700 | Buy Now |