-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF-103-01-L-D-SM-K-TR-ND
|
DigiKey | CONN HEADER SMD 6POS 1.27MM Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2966 | Buy Now |
DISTI #
SHF-103-01-L-D-SM-K-TR
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-103-01-L-D-SM-K-TR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$1.9100 / $3.7500 | Buy Now |
DISTI #
200-SHF10301LDSMKTR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$1.9100 / $2.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.7500 | Buy Now |
DISTI #
SHF-103-01-L-D-SM-K-TR
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-103-01-L-D-SM-K-TR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$1.9100 / $3.7500 | Buy Now |
DISTI #
000000000003241761
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$1.7800 / $3.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2500 / $3.7500 | Buy Now |
DISTI #
5cd91bb3cd7c1c4c38741a46
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.2500 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-103-01-L-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-103-01-L-D-SM-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |