Part Details for SHF-105-01-L-D-SM-LC-K-FR by Samtec Inc
Overview of SHF-105-01-L-D-SM-LC-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SHF-105-01-L-D-SM-LC-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4022
|
Newark | Pin Headers Pc Board Connectors |Samtec SHF-105-01-L-D-SM-LC-K-FR RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 | Buy Now |
DISTI #
SHF-105-01-L-D-SM-
|
Avnet Americas | Connector Shrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SHF-105-01-L-D-SM-) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.6200 / $2.7300 | Buy Now |
DISTI #
200-SHF10501LDSMLCKR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch | 0 |
|
$4.1000 | Order Now |
|
Onlinecomponents.com | Connector Shrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$1.3900 / $2.9700 | Buy Now |
DISTI #
000000000006220028
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 450 | 0 |
|
$1.3500 / $2.7300 | Buy Now |
|
Master Electronics | Connector Shrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$1.3900 / $2.9700 | Buy Now |
DISTI #
5f97f336e56a714058fbb21c
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 450 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.1500 / $2.7300 | Buy Now |
Part Details for SHF-105-01-L-D-SM-LC-K-FR
SHF-105-01-L-D-SM-LC-K-FR CAD Models
SHF-105-01-L-D-SM-LC-K-FR Part Data Attributes
|
SHF-105-01-L-D-SM-LC-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-105-01-L-D-SM-LC-K-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.065 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |