Part Details for SHF-107-01-L-D-TH-LC by Samtec Inc
Overview of SHF-107-01-L-D-TH-LC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SHF-107-01-L-D-TH-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF-107-01-L-D-TH-LC-ND
|
DigiKey | CONN HEADER VERT 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6500 | Buy Now |
DISTI #
SHF-107-01-L-D-TH-
|
Avnet Americas | Conn Shrouded HDR 14 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: SHF-107-01-L-D-TH-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.8000 / $3.5300 | Buy Now |
DISTI #
200-SHF10701LDTHLC
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$1.4200 / $3.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $3.5300 | Buy Now |
DISTI #
SHF-107-01-L-D-TH-
|
Avnet Americas | Conn Shrouded HDR 14 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: SHF-107-01-L-D-TH-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.8000 / $3.5300 | Buy Now |
DISTI #
000000000003872960
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$1.6700 / $3.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1700 / $3.5300 | Buy Now |
DISTI #
5cd91b4ccd7c1c4c3873a3e2
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.1700 / $3.5300 | Buy Now |
Part Details for SHF-107-01-L-D-TH-LC
SHF-107-01-L-D-TH-LC CAD Models
SHF-107-01-L-D-TH-LC Part Data Attributes:
|
SHF-107-01-L-D-TH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-107-01-L-D-TH-LC
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |