Part Details for SHF-107-01-S-D-RA by Samtec Inc
Overview of SHF-107-01-S-D-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SHF-107-01-S-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SHF-107-01-S-D-RA-ND
|
DigiKey | SHROUDED TERMINAL STRIP, 0.050" Min Qty: 37 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7497 | Buy Now |
DISTI #
SHF-107-01-S-D-RA
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Right Angle Through Hole - Rail/Tube (Alt: SHF-107-01-S-D-RA) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1800 / $4.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $4.8700 | Buy Now |
DISTI #
SHF-107-01-S-D-RA
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Right Angle Through Hole - Rail/Tube (Alt: SHF-107-01-S-D-RA) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1800 / $4.8700 | Buy Now |
DISTI #
000000000006173607
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$2.9400 / $4.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9900 / $4.8700 | Buy Now |
DISTI #
5e2eae6b3d37d610524f94dd
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$1.9900 / $4.8700 | Buy Now |
Part Details for SHF-107-01-S-D-RA
SHF-107-01-S-D-RA CAD Models
SHF-107-01-S-D-RA Part Data Attributes:
|
SHF-107-01-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-107-01-S-D-RA
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |