Part Details for SHF-108-01-L-D-RA-TR by Samtec Inc
Overview of SHF-108-01-L-D-RA-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SHF-108-01-L-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5611
|
Newark | Shrouded Terminal Strip, 0.050" Pitch |Samtec SHF-108-01-L-D-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.4600 | Buy Now |
DISTI #
SHF-108-01-L-D-RA-TR-ND
|
DigiKey | CONN HEADER R/A 16POS 1.27MM Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8531 | Buy Now |
DISTI #
SHF-108-01-L-D-RA-TR
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 1.27mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: SHF-108-01-L-D-RA-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 3 Weeks, 2 Days Container: Reel | 0 |
|
$2.2000 / $4.3600 | Buy Now |
DISTI #
200-SHF10801LDRATR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$2.2000 / $3.0200 | Order Now |
|
Onlinecomponents.com | Shrouded Terminal Strip, 0.050" Pitch |Samtec SHF-108-01-L-D-RA-TR RoHS: Compliant | Alternative Product Available |
|
$1.4000 / $4.3600 | Buy Now |
DISTI #
000000000003085801
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$2.0400 / $4.3600 | Buy Now |
DISTI #
SHF-108-01-L-D-RA-TR
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 1.27mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: SHF-108-01-L-D-RA-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Shrouded Terminal Strip, 0.050" Pitch |Samtec SHF-108-01-L-D-RA-TR RoHS: Compliant | Alternative Product Available |
|
$1.4000 / $4.3600 | Buy Now |
DISTI #
5cd91ae9cd7c1c4c387332fe
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.4000 / $4.3600 | Buy Now |
Part Details for SHF-108-01-L-D-RA-TR
SHF-108-01-L-D-RA-TR CAD Models
SHF-108-01-L-D-RA-TR Part Data Attributes
|
SHF-108-01-L-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-108-01-L-D-RA-TR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |