-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6285
|
Newark | Header, 1.27Mm, Right Angle, 2X8 Position, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Shf Series Rohs Compliant: Yes |Samtec SHF-108-01-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 780 |
|
$2.1600 / $4.1800 | Buy Now |
DISTI #
33AC3101
|
Newark | Connector, Header, 16Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Shf Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec SHF-108-01-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $3.7700 | Buy Now |
DISTI #
84AC2741
|
Newark | .050 X .050 Shrouded Terminal Strip Rohs Compliant: Yes |Samtec SHF-108-01-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $5.5600 | Buy Now |
DISTI #
SAM9913-ND
|
DigiKey | CONN HEADER R/A 16POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
199 In Stock |
|
$2.7250 / $4.2400 | Buy Now |
DISTI #
SHF-108-01-L-D-RA
|
Avnet Americas | Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, SHF - Rail/Tube (Alt: SHF-108-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 602 Factory Stock |
|
$2.1300 / $4.2400 | Buy Now |
DISTI #
200-SHF10801LDRA
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 247 |
|
$1.9700 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant |
1299 In Stock 566 Factory Stock |
|
$1.6900 / $3.5600 | Buy Now |
DISTI #
58152937
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2132 | Americas - 1292 |
|
$4.6280 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Powell Electronics | .050 Shrouded Terminal Strip For FFSD Min Qty: 1 | 397 |
|
$4.2400 / $2,130.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-108-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-108-01-L-D-RA
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |