-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF-108-01-L-D-SM-LC-TR-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
DISTI #
200-SHF10801LDSMLCTR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$2.1700 / $2.9500 | Order Now |
|
Onlinecomponents.com | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch RoHS: Compliant | Alternative Product Available |
|
$1.4700 / $3.2200 | Buy Now |
DISTI #
000000000003607960
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$2.0200 / $4.2600 | Buy Now |
DISTI #
SHF-108-01-L-D-SM-LC-TR
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-108-01-L-D-SM-LC-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch RoHS: Compliant | Alternative Product Available |
|
$1.4700 / $3.2200 | Buy Now |
DISTI #
5cd91aaecd7c1c4c3872ebde
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.4200 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-108-01-L-D-SM-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-108-01-L-D-SM-LC-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |