Part Details for SHF-111-01-F-D-RA-TR by Samtec Inc
Overview of SHF-111-01-F-D-RA-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SHF-111-01-F-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF-111-01-F-D-RA-TR-ND
|
DigiKey | CONN HEADER R/A 22POS 1.27MM Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1612 | Buy Now |
DISTI #
SHF-111-01-F-D-RA-
|
Avnet Americas | Conn Shrouded HDR 22 POS 1.27mm Solder RA Through Hole T/R - Tape and Reel (Alt: SHF-111-01-F-D-RA-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$2.0200 / $4.0000 | Buy Now |
DISTI #
200-SHF11101FDRATR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$2.0200 / $4.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $4.0000 | Buy Now |
DISTI #
000000000004008411
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$1.8700 / $4.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $4.0000 | Buy Now |
DISTI #
5cd91b7fcd7c1c4c3873dd5e
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.2900 / $4.0000 | Buy Now |