-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SHF-112-01-L-D-SM-K-TRCT-ND
|
DigiKey | CONN HEADER SMD 24POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
995 In Stock |
|
$3.1750 / $3.9000 | Buy Now |
DISTI #
SHF-112-01-L-D-SM-K-TR
|
Avnet Americas | SATSHF-112-01-L-D-SM-K-TR - Tape and Reel (Alt: SHF-112-01-L-D-SM-K-TR) Min Qty: 350 Package Multiple: 350 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$2.5700 / $3.9000 | Buy Now |
DISTI #
200-SHF11201LDSMKTR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$2.3900 / $3.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $3.9000 | Buy Now |
DISTI #
SHF-112-01-L-D-SM-K-TR
|
Avnet Americas | SATSHF-112-01-L-D-SM-K-TR - Tape and Reel (Alt: SHF-112-01-L-D-SM-K-TR) Min Qty: 350 Package Multiple: 350 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$2.5700 / $3.9000 | Buy Now |
DISTI #
000000000004008416
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$2.3900 / $3.9000 | Buy Now |
DISTI #
SHF-112-01-L-D-SM-K-TR
|
Avnet Abacus | SATSHF-112-01-L-D-SM-K-TR - Tape and Reel (Alt: SHF-112-01-L-D-SM-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6700 / $3.9000 | Buy Now |
DISTI #
5cd91b2dcd7c1c4c38738085
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.6700 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-112-01-L-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-112-01-L-D-SM-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STANDARD: UL 94V-0 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SHF-112-01-L-D-SM-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-112-01-L-D-SM-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761608-8 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | SHF-112-01-L-D-SM-K-TR vs 1761608-8 |
3-5178751-5 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | SHF-112-01-L-D-SM-K-TR vs 3-5178751-5 |
STMM-112-01-G-D-SM-P | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | SHF-112-01-L-D-SM-K-TR vs STMM-112-01-G-D-SM-P |
TSW-112-08-TL-D-RA | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | SHF-112-01-L-D-SM-K-TR vs TSW-112-08-TL-D-RA |
STMM-112-01-G-D-RA | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | SHF-112-01-L-D-SM-K-TR vs STMM-112-01-G-D-RA |
STMM-112-01-G-D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | SHF-112-01-L-D-SM-K-TR vs STMM-112-01-G-D |
ETMM-112-02-S-D-TH | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | SHF-112-01-L-D-SM-K-TR vs ETMM-112-02-S-D-TH |
1-5178751-1 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | SHF-112-01-L-D-SM-K-TR vs 1-5178751-1 |
ETMM-112-02-L-D-RA | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | SHF-112-01-L-D-SM-K-TR vs ETMM-112-02-L-D-RA |
LTMM-112-01-G-D-RA | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | SHF-112-01-L-D-SM-K-TR vs LTMM-112-01-G-D-RA |