Part Details for SHF-113-01-L-D-TH-LC-TR by Samtec Inc
Overview of SHF-113-01-L-D-TH-LC-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHF-113-01-L-D-TH-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF-113-01-L-D-TH-LC-TR-ND
|
DigiKey | CONN HEADER VERT 26POS 1.27MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SHF-113-01-L-D-TH-
|
Avnet Americas | Conn Shrouded HDR 26 POS 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SHF-113-01-L-D-TH-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.8200 | Buy Now |
DISTI #
000000000004008419
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9500 / $2.8200 | Buy Now |
Part Details for SHF-113-01-L-D-TH-LC-TR
SHF-113-01-L-D-TH-LC-TR CAD Models
SHF-113-01-L-D-TH-LC-TR Part Data Attributes
|
SHF-113-01-L-D-TH-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-113-01-L-D-TH-LC-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |