-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0142
|
Newark | Pin Header, 30Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec SHF-115-01-L-D-SM-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 68 |
|
$3.9600 / $6.0500 | Buy Now |
DISTI #
97AH5629
|
Newark | Shrouded Terminal Strip, 0.050" Pitch Rohs Compliant: Yes |Samtec SHF-115-01-L-D-SM-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1900 / $4.6200 | Buy Now |
DISTI #
SAM14538CT-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
875 In Stock |
|
$3.7875 / $4.6300 | Buy Now |
DISTI #
SHF-115-01-L-D-SM-
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-115-01-L-D-SM-) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 1 Weeks, 0 Days Container: Reel | 3929 Factory Stock |
|
$3.0600 / $4.6300 | Buy Now |
DISTI #
200-SHF11501LDSMKTR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 381 |
|
$2.8400 / $4.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 265 Factory Stock |
|
$1.9700 / $4.6300 | Buy Now |
DISTI #
SHF-115-01-L-D-SM-
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-115-01-L-D-SM-) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 1 Weeks, 0 Days Container: Reel | 3929 Factory Stock |
|
$3.0600 / $4.6300 | Buy Now |
|
Powell Electronics | .050 Shrouded T Min Qty: 1 | 1547 |
|
$3.0600 / $4.6300 | Buy Now |
DISTI #
SHF-115-01-L-D-SM-K-TR
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-115-01-L-D-SM-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 265 Factory Stock |
|
$1.9700 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-115-01-L-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-115-01-L-D-SM-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |