SHF-117-01-L-D-RA
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of SHF-117-01-L-D-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SHF-117-01-L-D-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85T6293
Newark Header, 1.27Mm, Right Angle, 2X17 Position, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Shf Series Rohs Compliant: Yes |Samtec SHF-117-01-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.9800
  • 10 $5.7400
  • 100 $4.7400
  • 500 $4.0100
  • 1,000 $3.4900
  • 2,500 $3.3200
$3.3200 / $5.9800 Buy Now
DISTI # SAM11774-ND
DigiKey CONN HEADER R/A 34POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube 43
In Stock
  • 1 $4.9800
  • 25 $4.5000
  • 50 $4.1800
  • 100 $4.1625
$4.1625 / $4.9800 Buy Now
DISTI # SHF-117-01-L-D-RA
Avnet Americas Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, SHF - Rail/Tube (Alt: SHF-117-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 200-SHF11701LDRA
Mouser Electronics Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant 91
  • 1 $4.9800
  • 60 $4.1800
  • 100 $4.0000
  • 500 $3.2500
  • 1,000 $3.0100
  • 2,500 $2.5200
$2.5200 / $4.9800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 20 $5.6600
  • 40 $5.3000
  • 100 $5.0500
  • 260 $4.8300
  • 500 $3.3900
  • 1,000 $3.2200
  • 2,500 $2.6900
  • 5,000 $2.2300
$2.2300 / $5.6600 Buy Now
DISTI # 000000000003085834
Sager Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 0
  • 1 $4.9800
  • 25 $4.5000
  • 50 $4.1800
  • 100 $3.9900
  • 500 $3.2500
  • 1,000 $3.0100
$3.0100 / $4.9800 Buy Now
DISTI # SHF-117-01-L-D-RA
Avnet Abacus Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, SHF (Alt: SHF-117-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 20 $5.6600
  • 40 $5.3000
  • 100 $5.0500
  • 260 $4.8300
  • 500 $3.3900
  • 1,000 $3.2200
  • 2,500 $2.6900
  • 5,000 $2.2300
$2.2300 / $5.6600 Buy Now
DISTI # 5cd91b4ecd7c1c4c3873a71a
Samtec Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $4.9800
  • 25 $4.5000
  • 50 $4.1800
  • 100 $3.9900
  • 500 $3.2500
  • 1,000 $3.0100
  • 2,500 $2.5200
  • 5,000 $2.0300
$2.0300 / $4.9800 Buy Now

CAD Models for SHF-117-01-L-D-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SHF-117-01-L-D-RA by Samtec Inc

SHF-117-01-L-D-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
3 Weeks
Samacsys Manufacturer
SAMTEC
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
34
Want to compare parts?
  1. SHF-117-01-L-D-RA
    Samtec Inc
    Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for SHF-117-01-L-D-RA

This table gives cross-reference parts and alternative options found for SHF-117-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-117-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSHR-517-D-06-A-G-LF Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Major League Electronics SHF-117-01-L-D-RA vs TSHR-517-D-06-A-G-LF
TSHR-517-D-02-A-F-LF Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Major League Electronics SHF-117-01-L-D-RA vs TSHR-517-D-02-A-F-LF
TSHR-517-D-10-A-H-200-LF Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Major League Electronics SHF-117-01-L-D-RA vs TSHR-517-D-10-A-H-200-LF
TSHR-517-D-08-A-G-200-LF Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Major League Electronics SHF-117-01-L-D-RA vs TSHR-517-D-08-A-G-200-LF
TSHR-517-D-02-A-H-LF Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Major League Electronics SHF-117-01-L-D-RA vs TSHR-517-D-02-A-H-LF
TSHR-517-D-10-A-G-LF Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Major League Electronics SHF-117-01-L-D-RA vs TSHR-517-D-10-A-G-LF
TSHR-517-D-10-A-G-200-LF Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Major League Electronics SHF-117-01-L-D-RA vs TSHR-517-D-10-A-G-200-LF
852-10-034-20-001 Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Mill-Max Mfg Corp SHF-117-01-L-D-RA vs 852-10-034-20-001
GPEB241-1701A002C1BA Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Greenconn Corp SHF-117-01-L-D-RA vs GPEB241-1701A002C1BA

Related Parts for SHF-117-01-L-D-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHF-117-01-L-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHF-117-01-L-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of SHF-117-01-L-D-RA would you like to use for your alert(s)?
  • Please alert me when SHF-117-01-L-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHF-117-01-L-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHF-117-01-L-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHF-117-01-L-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHF-117-01-L-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHF-117-01-L-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: