Part Details for SHF-120-01-L-D-TH-LC-TR by Samtec Inc
Overview of SHF-120-01-L-D-TH-LC-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHF-120-01-L-D-TH-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF-120-01-L-D-TH-LC-TR-ND
|
DigiKey | CONN HEADER VERT 40POS 1.27MM Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8632 | Buy Now |
DISTI #
SHF-120-01-L-D-TH-
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SHF-120-01-L-D-TH-) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.9900 / $4.5300 | Buy Now |
DISTI #
200-SHF12001LDTHLCTR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch | 0 |
|
$2.3600 / $2.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $4.5300 | Buy Now |
DISTI #
000000000004008422
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$2.7800 / $4.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9400 / $4.5300 | Buy Now |
DISTI #
5cd91b50cd7c1c4c3873a976
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.9400 / $4.5300 | Buy Now |
Part Details for SHF-120-01-L-D-TH-LC-TR
SHF-120-01-L-D-TH-LC-TR CAD Models
SHF-120-01-L-D-TH-LC-TR Part Data Attributes
|
SHF-120-01-L-D-TH-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-120-01-L-D-TH-LC-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |