Part Details for SHH694-5 by Grayhill Inc
Overview of SHH694-5 by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHH694-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M1725
|
Newark | Washer, Non-Turn, 0.625In, Sst, Internal Diameter:-, External Diameter:15.875Mm, Fastener Material:Stainless Steel, Thread Size - Metric:-, Product Range:- Rohs Compliant: Yes |Grayhill SHH694-5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.2400 | Buy Now |
DISTI #
SHH694-5-ND
|
DigiKey | WASHER Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3560 | Buy Now |
DISTI #
SHH694-5
|
Avnet Americas | Switch Access Rotary Switch Washer - Bulk (Alt: SHH694-5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1830 / $0.2146 | Buy Now |
DISTI #
706-SHH694-5
|
Mouser Electronics | Switch Hardware WASHER,NON-TURN RoHS: Compliant | 734 |
|
$0.2740 / $0.3300 | Buy Now |
DISTI #
70217108
|
RS | Non-Turn Washer For Use With Multi Deck Rotary Switches | Grayhill SHH694-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$0.2330 / $0.3330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 304 Package Multiple: 1 | 0 |
|
$0.2200 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Washer RoHS: Compliant |
751 In Stock |
|
$0.2577 / $0.4500 | Buy Now |
DISTI #
000000000001019901
|
Sager | Switch Hardware WASHER,NON-TURN Min Qty: 25 | 0 |
|
$0.2143 / $0.2500 | Buy Now |
DISTI #
SHH694-5
|
Avnet Abacus | Switch Access Rotary Switch Washer (Alt: SHH694-5) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |