Part Details for SHLD6A500LI by Siemens
Overview of SHLD6A500LI by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHLD6A500LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-SHLD6A500LI-ND
|
DigiKey | BRKR ADV SLD 3P 500A 600V 35KA L Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$16,706.9000 | Buy Now |
DISTI #
982-SHLD6A500LI
|
Mouser Electronics | Circuit Breakers BRKR ADV SLD 3P 500A 600V 35KA LI TU | 0 |
|
$16,706.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16,109.3000 / $16,603.6700 | Buy Now |