There are no models available for this part yet.
Overview of SHLP-05V-S-B by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SHLP-05V-S-B by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SHLP-05V-S-B-ND
|
DigiKey | CONN RCPT HSG 5POS 1.00MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Future Electronics | 5 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.0960 / $0.1050 | Buy Now | ||
LCSC | -25+85 1mm 1x5P 5 1 Without a buckle P1mm Housings (Wire To Board / Wire To Wire ) ROHS | 20 |
|
$0.1667 / $0.1748 | Buy Now |
CAD Models for SHLP-05V-S-B by JST Manufacturing
Part Data Attributes for SHLP-05V-S-B by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SHLP-05V-S-B
This table gives cross-reference parts and alternative options found for SHLP-05V-S-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHLP-05V-S-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-CS200-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | SHLP-05V-S-B vs A-CS200-5 |
5P-SVF | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | SHLP-05V-S-B vs 5P-SVF |
CI0105S0010 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | SHLP-05V-S-B vs CI0105S0010 |
W-A2405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SMK Corporation | SHLP-05V-S-B vs W-A2405 |
A2543H02-5P | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | SHLP-05V-S-B vs A2543H02-5P |
A-CS396-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | SHLP-05V-S-B vs A-CS396-5 |
MKF2805-6-0-505 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Stocko Contact GmbH & Co Kg | SHLP-05V-S-B vs MKF2805-6-0-505 |
FCN-723J005/1M | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | SHLP-05V-S-B vs FCN-723J005/1M |
XNIRP-05V-A-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | SHLP-05V-S-B vs XNIRP-05V-A-S |
RMTV1-05SH06702 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | SHLP-05V-S-B vs RMTV1-05SH06702 |