There are no models available for this part yet.
Overview of SHM12-3,50-P by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SHM12-3,50-P by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SHM12-3,50-P-ND
|
DigiKey | PCB PLUG, PUSH-IN, 12 POLE, 3.50 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7408 | Buy Now | |
DISTI #
845-SHM12-3,50-P
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 12 Pole, 3.50mm, horiz. | 0 |
|
$5.4400 / $6.1700 | Order Now | |
DISTI #
71978385
|
RS | Pluggable PCB Block, Push-In, Horizontal,3.5mm PS,12P,11A,300V,30-14AWG, Green | Altech Corp SHM12-3,50-P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 / $6.3700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$5.2100 | Buy Now | ||
DISTI #
10121126
|
TestEquity LLC | Altech SHM12-3,50-P PCB Plug, Push-In, 12 Pole, 3.50mm, horiz. 11A, 300V, 30-14AWG, green | 0 |
|
$7.8000 | Buy Now |