Part Details for SHM14-3,50-F by Altech Corporation
Overview of SHM14-3,50-F by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM14-3,50-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM14-3,50-F-ND
|
DigiKey | PCB PLUG, PUSH-IN, 14 POLE, 3.50 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4048 | Buy Now |
DISTI #
845-SHM14-3,50-F
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 14 Pole, 3.50mm, horiz. | 0 |
|
$6.1800 / $7.4900 | Order Now |
DISTI #
71978405
|
RS | Pluggable PCB Block, Push-In, Horiz,3.5mm PS,14P,11A,300V,30-14AWG, Green, Screw | Altech Corp SHM14-3,50-F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 / $7.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.0700 | Buy Now |
DISTI #
10116646
|
TestEquity LLC | Altech SHM14-3,50-F PCB Plug, Push-In, 14 Pole, 3.50mm, horiz. 11A, 300V, 30-14AWG, green | 0 |
|
$9.1000 | Buy Now |