Part Details for SHM17-3,81-F by Altech Corporation
Overview of SHM17-3,81-F by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM17-3,81-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM17-3,81-F-ND
|
DigiKey | PCB PLUG, PUSH-IN, 17 POLE, 3.81 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0016 | Buy Now |
DISTI #
845-SHM17-3,81-F
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 17 Pole, 3.81mm, horiz. | 0 |
|
$7.4700 / $8.7300 | Order Now |
DISTI #
71971915
|
RS | Pluggable PCB Terminal Block, Push-In,17P,3.81mm PS, Horiz,11A,300V,30-14AWG, Gree | Altech Corp SHM17-3,81-F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2200 / $9.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.3800 | Buy Now |
DISTI #
10116660
|
TestEquity LLC | Altech SHM17-3,81-F PCB Plug, Push-In, 17 Pole, 3.81mm, horiz. 11A, 300V, 30-14AWG, green | 0 |
|
$11.0600 | Buy Now |