Part Details for SHM24-5,00 by Altech Corporation
Overview of SHM24-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM24-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM24-5,00-ND
|
DigiKey | PCB PLUG, PUSH-IN, 24 POLE, 5.00 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0544 | Buy Now |
DISTI #
845-SHM24-5,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 24 Pole, 5.00mm, horiz. | 0 |
|
$10.0700 / $11.0200 | Order Now |
DISTI #
71971943
|
RS | Pluggable PCB Terminal Block, Push-In,24P,5mm PS, Horiz,16A,300V,30-12AWG, Green | Altech Corp SHM24-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6700 / $12.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$9.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2400 / $13.5500 | Buy Now |
DISTI #
10117399
|
TestEquity LLC | Altech SHM24-5,00 PCB Plug, Push-In, 24 Pole, 5.00mm, horiz. 16A, 300V, 30-12AWG, green | 0 |
|
$14.8100 | Buy Now |