-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3116
|
Newark | Common Mode Choke, 6Uh, 5A, Inductance:6µh, Rated Current:5A, Product Range:Sho Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SHO-303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$0.8830 / $1.8300 | Buy Now |
DISTI #
84AC8447
|
Newark | Common Mode Choke, 6Uh, 5A, Dc Current Rating:5A, Product Range:Sho Series, Inductance:6µh Rohs Compliant: Yes |Kemet SHO-303 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8960 / $0.9250 | Buy Now |
DISTI #
399-19674-ND
|
DigiKey | CMC 5A 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
454 In Stock |
|
$0.7791 / $1.7600 | Buy Now |
DISTI #
80-SHO-303
|
Mouser Electronics | Common Mode Chokes / Filters 50V 6uH 5A DCR=8mOhms RoHS: Compliant | 63 |
|
$0.7790 / $1.7500 | Buy Now |
DISTI #
73187323
|
RS | Filter, CMC Troid, Ni-Zn, 6uH, TH, SHO | KEMET SHO-303 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1800 | RFQ |
DISTI #
SHO-303
|
Avnet Abacus | Choke, Common Mode, 6 uH, 5 A (Alt: SHO-303) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHO-303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SHO-303
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.008 Ω | |
Diameter | 11 mm | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Inductance | 6 µH | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 5 A | |
Rated Voltage | 50 V |