Part Details for SHP-30K-055 by Mean Well
Overview of SHP-30K-055 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHP-30K-055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6121
|
Newark | Power Supply, Ac-Dc, 55V, 346A Rohs Compliant: Yes |Mean Well SHP-30K-055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $13.9000 | Buy Now |
DISTI #
1866-SHP-30K-055-ND
|
DigiKey | O/P +55V346A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$7,334.0300 | Buy Now |
DISTI #
SHP-30K-055
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SHP-30K-055) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$6,484.8000 / $7,334.0000 | Buy Now |
DISTI #
709-SHP-30K-055
|
Mouser Electronics | Switching Power Supplies 19KW 55V 346A 3 wire 340-530VAC in programmable output RoHS: Compliant | 2 |
|
$7,334.0000 | Buy Now |
DISTI #
74981337
|
RS | Power Supply, AC-DC, 30kW, 340-530Vin, 55Vout, CANBus, SHP-30K-HV Series | MEAN WELL SHP-30K-055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7,334.0300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$7,473.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$6,484.8000 / $7,334.0000 | Buy Now |
DISTI #
000000000007202205
|
Sager | O/P +55V346A Grid inverter Min Qty: 1 | 2 |
|
$6,484.8000 / $7,334.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$6,484.8000 / $7,334.0000 | Buy Now |
Part Details for SHP-30K-055
SHP-30K-055 CAD Models
SHP-30K-055 Part Data Attributes
|
SHP-30K-055
Mean Well
Buy Now
|
Compare Parts:
SHP-30K-055
Mean Well
|
Samacsys Manufacturer | Mean Well |