-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-006LF | Amphenol Communications Solutions | 68648-006LF-SHR HDR 2X8 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1395-ND
|
DigiKey | CONN RCPT HSG 5POS 1.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
30675 In Stock |
|
$0.0608 / $0.1700 | Buy Now |
|
Future Electronics | SH Series 5 Position Single Row 1.00 mm Pitch Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 3297Bag |
|
$0.0554 / $0.0681 | Buy Now |
DISTI #
JSTSHR-05V-S
|
Heilind Electronics | Americas - 4494 in Stock33000 On Order |
|
$0.0565 / $0.0723 | Buy Now | |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 9712 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
JSTSHR-05V-S
|
Interstate Connecting Components | 10487700 On Order |
|
$0.0565 / $0.0723 | Buy Now | |
|
LCSC | -25+85 1mm 1x5P SH 5 1 Without a buckle P1mm Housings (Wire To Board / Wire To Wire ) ROHS | 11046 |
|
$0.0319 / $0.0598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHR-05V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SHR-05V-S
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SSH-003T-P0.2-H | |
Body Breadth | 0.11 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.016 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for SHR-05V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHR-05V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P-SVF | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | SHR-05V-S vs 5P-SVF |
W-D3405-1N#01 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | SMK Corporation | SHR-05V-S vs W-D3405-1N#01 |
W-A2405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SMK Corporation | SHR-05V-S vs W-A2405 |
A-CS200-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | SHR-05V-S vs A-CS200-5 |
XNIRP-05-A-S | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, ROHS COMPLIANT | JST Manufacturing | SHR-05V-S vs XNIRP-05-A-S |
DVR-05V-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | SHR-05V-S vs DVR-05V-S |
PNIRP-05V-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | SHR-05V-S vs PNIRP-05V-S |
CI0105S0010 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | SHR-05V-S vs CI0105S0010 |
H5P-SHF-AA | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | SHR-05V-S vs H5P-SHF-AA |
BS740105FD0 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | SHR-05V-S vs BS740105FD0 |